+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920/50

Wrench: rattle; 1/2"; 275mm; Teeth: 72


Manufacturer: BETA

Manufacturer part number:
920/50
TME Symbol:
BE920/50

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
275mm
Number of teeth
72
Conform to the norm
DIN 3122 UN/ISO 3315
Gross weight491 g
EAN code8014230106434
See other products in this category: Socket Wrenches BETA,
*
920/50
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.41 GBPGross price for quantities from 1 pcs - 32.41 GBP
Net price for quantities from 3 pcs - 31.25 GBPGross price for quantities from 3 pcs - 31.25 GBP