+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

009200882

Wrench: rattle; 1/2"; 275mm; Teeth: 72

Manufacturer: BETA

Manufacturer part number:
009200882
TME Symbol:
BE920/55

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
275mm
Number of teeth
72
Gross weight437.5 g
EAN code8014230106441
See other products in this category: Socket Wrenches BETA,
*
009200882
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.79 USDGross price for quantities from 1 pcs - 40.79 USD
Net price for quantities from 3 pcs - 39.33 USDGross price for quantities from 3 pcs - 39.33 USD