+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920/55LC

Wrench: rattle; 1/2"; 275mm; Teeth: 72


Manufacturer: BETA

Manufacturer part number:
920/55LC
TME Symbol:
BE920/55LC

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
275mm
Number of teeth
72
Gross weight469.6 g
EAN code8014230194561
See other products in this category: Socket Wrenches BETA,
*
920/55LC
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.28 USDGross price for quantities from 1 pcs - 60.28 USD
Packaging method by the manufacturer:Cardboard = 2 pcs