+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920/55X

Wrench: rattle; 1/2"; 200mm; Teeth: 72


Manufacturer: BETA

Manufacturer part number:
920/55X
TME Symbol:
BE920/55X

Specification

Manufacturer
BETA
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
0.2m
Number of teeth
72
Gross weight260 g
EAN code8014230191966
See other products in this category: Socket Wrenches BETA,
*
920/55X
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.58 GBPGross price for quantities from 1 pcs - 29.58 GBP
Net price for quantities from 3 pcs - 28.74 GBPGross price for quantities from 3 pcs - 28.74 GBP