+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920A/11

Socket: 6-angles; socket spanner; HEX 11mm; 1/2"; steel; L: 38mm


Manufacturer: BETA

Manufacturer part number:
BE920A/11
TME Symbol:
BE920A/11

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 11mm
Holder socket size - inch
1/2"
Material
steel
Length
38mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight49.2 g
EAN code8014230033815
See other products in this category: Socket Wrenches BETA,
*
BE920A/11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 3 pcs - 4.24 USDGross price for quantities from 3 pcs - 4.24 USD