+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920B/26

Socket: 12-angles; socket spanner; 26mm; 1/2"; steel; L: 45mm


Manufacturer: BETA

Manufacturer part number:
BE920B/26
TME Symbol:
BE920B/26

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
26mm
Holder socket size - inch
1/2"
Material
steel
Length
45mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight165 g
EAN code8014230034225
See other products in this category: Socket Wrenches BETA,
*
BE920B/26
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.77 EURGross price for quantities from 1 pcs - 6.77 EUR
Net price for quantities from 3 pcs - 6.53 EURGross price for quantities from 3 pcs - 6.53 EUR