+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE920BL/21

Socket: 12-angles; socket spanner; 21mm; 1/2"; steel; L: 77mm


Manufacturer: BETA

Manufacturer part number:
BE920BL/21
TME Symbol:
BE920BL/21

Specification

Manufacturer
BETA
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
1/2"
Material
steel
Length
77mm
Conform to the norm
DIN 3124 ISO2725-1
Gross weight197 g
EAN code8014230034546
See other products in this category: Socket Wrenches BETA,
*
BE920BL/21
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.04 GBPGross price for quantities from 1 pcs - 12.04 GBP
Net price for quantities from 3 pcs - 11.61 GBPGross price for quantities from 3 pcs - 11.61 GBP