+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920FTXL/14

Socket: Torx®; socket spanner; E14; square; 1/2"; 77mm; steel


Manufacturer: BETA

Manufacturer part number:
BE920FTXL/14
TME Symbol:
BE920FTXL/14

Specification

Manufacturer
BETA
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E14
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
77mm
Material
steel
Gross weight100.2 g
EAN code8014230352664
See other products in this category: Socket Wrenches BETA,
*
BE920FTXL/14
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
Net price for quantities from 3 pcs - 14.17 USDGross price for quantities from 3 pcs - 14.17 USD