+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009200242

Socket: 6-angles; insulated,socket spanner; HEX 12mm; 1/2"


Manufacturer: BETA

Manufacturer part number:
009200242
TME Symbol:
BE920MQ/A12

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
57mm
Conform to the norm
EN 60900 VDE
Gross weight63 g
EAN code8014230102900
See other products in this category: Socket Wrenches BETA,
*
009200242
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.58 USDGross price for quantities from 1 pcs - 23.58 USD
Net price for quantities from 3 pcs - 22.74 USDGross price for quantities from 3 pcs - 22.74 USD