+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009200250

Socket: 6-angles; insulated,socket spanner; HEX 20mm; 1/2"


Manufacturer: BETA

Manufacturer part number:
009200250
TME Symbol:
BE920MQ/A20

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 20mm
Holder socket size - inch
1/2"
Socket length
57mm
Conform to the norm
EN 60900 VDE
Gross weight88.12 g
EAN code8014230851242
See other products in this category: Socket Wrenches BETA,
*
009200250
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.40 EURGross price for quantities from 1 pcs - 25.40 EUR
Net price for quantities from 3 pcs - 24.49 EURGross price for quantities from 3 pcs - 24.49 EUR