+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009200260

Socket: 6-angles; insulated,socket spanner; HEX 30mm; 1/2"

Manufacturer: BETA

Manufacturer part number:
009200260
TME Symbol:
BE920MQ/A30

Specification

Manufacturer
BETA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Socket length
57mm
Conform to the norm
EN 60900 VDE
Gross weight201 g
EAN code8014230954554
See other products in this category: Socket Wrenches BETA,
*
009200260
0 in TME stock
Net price for quantities from 1 pcs - 32.38 USDGross price for quantities from 1 pcs - 32.38 USD
Net price for quantities from 3 pcs - 30.77 USDGross price for quantities from 3 pcs - 30.77 USD
No. of pieces (Multiplicity: 1)