+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920U/12

Socket: SPLINE; 12-angles; 12mm; 1/2"; steel; chromium; L: 38mm


Manufacturer: BETA

Manufacturer part number:
BE920U/12
TME Symbol:
BE920U/12

Specification

Manufacturer
BETA
Type of socket
SPLINE
Kind of wrench
12-angles
Spanner size
12mm
Holder socket size - inch
1/2"
Material
steel
Plating material
chromium
Length
38mm
Gross weight48.84 g
EAN code8054809152202
See other products in this category: Socket Wrenches BETA,
*
BE920U/12
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.59 EURGross price for quantities from 1 pcs - 4.59 EUR
Net price for quantities from 3 pcs - 4.42 EURGross price for quantities from 3 pcs - 4.42 EUR