+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE920U/24

Socket: SPLINE; 12-angles; 24mm; 1/2"; steel; chromium; L: 38mm


Manufacturer: BETA

Manufacturer part number:
BE920U/24
TME Symbol:
BE920U/24

Specification

Manufacturer
BETA
Type of socket
SPLINE
Kind of wrench
12-angles
Spanner size
24mm
Holder socket size - inch
1/2"
Material
steel
Plating material
chromium
Length
38mm
Gross weight95.7 g
EAN code8054809152318
See other products in this category: Socket Wrenches BETA,
*
BE920U/24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.66 GBPGross price for quantities from 1 pcs - 5.66 GBP
Net price for quantities from 3 pcs - 5.46 GBPGross price for quantities from 3 pcs - 5.46 GBP