+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE949/12

Wrench: socket spanner; 6-angles; HEX 12mm; Overall len: 240mm


Manufacturer: BETA

Manufacturer part number:
BE949/12
TME Symbol:
BE949/12

Specification

Manufacturer
BETA
Type of wrench
socket spanner
Kind of wrench
6-angles
Socket size
HEX 12mm
Overall length
240mm
Kind of handle
T
Gross weight226 g
EAN code8014230759753
See other products in this category: Socket Wrenches BETA,
*
BE949/12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.57 USDGross price for quantities from 1 pcs - 24.57 USD
Net price for quantities from 3 pcs - 23.69 USDGross price for quantities from 3 pcs - 23.69 USD