+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96TBP/S6

Wrench: hex key-set; hex key,spherical; chromium; 6pcs.


Manufacturer: BETA

Manufacturer part number:
BE96TBP/S6
TME Symbol:
BE96TBP/S6

Specification

Manufacturer
BETA
Type of wrench
hex key - set
Kind of wrench
hex key, spherical
Plating material
chromium
Quantity in set/package
6pcs.
Spanner size
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
Gross weight523 g
EAN code8014230697925
See other products in this category: Wrenches Sets BETA,
*
BE96TBP/S6
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 59.29 EURGross price for quantities from 1 set - 59.29 EUR
Net price for quantities from 3 set - 57.17 EURGross price for quantities from 3 set - 57.17 EUR