+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

60-0057

Programmer: universal; USB


Manufacturer: ELNEC

Manufacturer part number:
60-0057
TME Symbol:
BEEPROG2AP

Specification

Manufacturer
ELNEC
Type of ICs programmer
universal
Communication with PC
USB
Software
compatible Windows 7, compatible Windows 98, compatible Windows 2000, compatible Windows Me, compatible Windows NT, included, Windows Vista compatible, Windows XP compatible
Supported formats
ABEL, BIN, CUPL, HEX, JAM(STAPL), JED, OrCAD, PALASM, SVE, TANGO PLD, VME
Associated circuits
  • ARM7
  • ARM9
  • AVR32
  • AVR
  • CYPRESS
  • EEPROM
  • EPROM
  • FLASH
  • MCS-48
  • MCS-51
  • NV RAM
  • PIC
  • PLD ALTERA
  • PLD LATTICE
  • PLD XILINX
  • PSoC
  • SILICON LABS
  • STMicroelectronics
  • TEXAS INSTRUMENTS
  • ZILOG
Programmers and development kits features
  • possibility of ISP programming
  • possibility of programming 53054 integrated circuits
  • programming voltage within the range 1.8 to 26V; ground and supply voltage can be switched to any pin
  • test contact between IC and programmer's socket
Kit contents
  • ISP cable
  • mains cable
  • power supply
  • programmer
  • USB A - USB C cable
Gross weight1.5 kg
Certificates
See other products in this category: Programmers ELNEC
*
60-0057
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.