+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BEL14007

UV exposure unit; 160x250mm; exposure of PCBs; 230VAC; 32W


Manufacturer: ISEL

Manufacturer part number:
BEL14007
TME Symbol:
BEL14007

Specification

Manufacturer
ISEL
Type of Soldering accessories
UV exposure unit
Working surface dimensions
160x250mm
Applications of soldering equipment
exposure of PCBs
Power
32W
Device dimensions
317x225x90mm
Connectors for the country
Europe
Enclosure material
aluminium
Exposure time
1...6000s
Light source
fluorescent lamp 8W x4
Supply voltage
  • 230V AC
Soldering equipment features
  • angled sockets on the pane enable precise fixation of exposed elements
  • electronic timer with digital display
  • for exposing single-sided PCBs
  • grinded window pane made of lead glass
  • light source in form of UV fluorescent tubes
  • PCBs are uniformly pressed due to a foam plastic layer under the device's cover
Gross weight3.4017 kg
Certificates
See other products in this category: Exposure units ISEL,
*
BEL14007
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 351.00 EURGross price for quantities from 1 pcs - 351.00 EUR