+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BEL14017

UV exposure unit; 240x365mm; exposure of PCBs; 230VAC; 60W


Manufacturer: ISEL

Manufacturer part number:
BEL14017
TME Symbol:
BEL14017

Specification

Manufacturer
ISEL
Type of Soldering accessories
UV exposure unit
Working surface dimensions
240x365mm
Applications of soldering equipment
exposure of PCBs
Power
60W
Device dimensions
473x310x93mm
Connectors for the country
Europe
Enclosure material
aluminium
Exposure time
1...6000s
Light source
fluorescent lamp 15W x4
Supply voltage
  • 230V AC
Soldering equipment features
  • angled sockets on the pane enable precise fixation of exposed elements
  • electronic timer with digital display
  • for exposing single-sided PCBs
  • grinded window pane made of lead glass
  • light source in form of UV fluorescent tubes
  • PCBs are uniformly pressed due to a foam plastic layer under the device's cover
Gross weight5.7816 kg
Certificates
See other products in this category: Exposure units ISEL,
*
BEL14017
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 472.00 EURGross price for quantities from 1 pcs - 472.00 EUR