+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BEL41027

Lamp UV; for exposure unit; 230VAC; 18W


Manufacturer: ISEL

Manufacturer part number:
BEL41027
TME Symbol:
BEL41027

Specification

Manufacturer
ISEL
Type of Soldering accessories
lamp UV
Applications of soldering equipment
for exposure unit
Power
18W
Related items
BEL14
Supply voltage
  • 230V AC
Gross weight77 g
See other products in this category: Exposure units ISEL,
*
BEL41027
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.76 USDGross price for quantities from 1 pcs - 30.76 USD
Net price for quantities from 4 pcs - 27.94 USDGross price for quantities from 4 pcs - 27.94 USD