+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC2

Tool: for crimping; insulated terminals; 20AWG÷8AWG; 198mm

Manufacturer: BEX

Manufacturer part number:
BC2
TME Symbol:
BEX-BC2

Specification

Manufacturer
BEX
Type of tool
for crimping
Crimp tool application
insulated terminals
Wire cross section
0,5...6mm2 (insulated terminals)
Wire size
20AWG...8AWG
Tool material
carbon steel
Tool length
198mm
Crimp tool features
  • ergonomic pads on handles
  • jaw opening interlock
  • parallel guidance of dies which enhances crimping quality
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight507.6 g

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals BEX,
*
BC2
10 in TME stock
Net price for quantities from 1 pcs - 49.46 USDGross price for quantities from 1 pcs - 49.46 USD
Net price for quantities from 3 pcs - 47.63 USDGross price for quantities from 3 pcs - 47.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.