+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC3

Tool: for crimping; non-insulated terminals; 20AWG÷10AWG; 198mm


Manufacturer: BEX

Manufacturer part number:
BC3
TME Symbol:
BEX-BC3

Specification

Manufacturer
BEX
Type of tool
for crimping
Crimp tool application
non-insulated terminals
Wire size
20AWG...10AWG
Tool material
carbon steel
Tool length
198mm
Wire cross section
  • 1,5...2,5mm2 (non-insulated terminals)
  • 4...6mm2 (non-insulated terminals)
Crimp tool features
  • ergonomic pads on handles
  • jaw opening interlock
  • parallel guidance of dies which enhances crimping quality
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight508.4 g

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals BEX,
*
BC3
3 in TME stock
Net price for quantities from 1 pcs - 80.96 USDGross price for quantities from 1 pcs - 80.96 USD
Net price for quantities from 3 pcs - 77.96 USDGross price for quantities from 3 pcs - 77.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.