+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC4

Tool: for crimping; insulated solder sleeves; 24AWG÷6AWG; 198mm


Manufacturer: BEX

Manufacturer part number:
BC4
TME Symbol:
BEX-BC4

Specification

Manufacturer
BEX
Type of tool
for crimping
Wire cross section
0,25; 0,5; 1; 1,5; 2,5; 4; 6; 10; 16mm2 (insulated solder sleeves)
Wire size
24AWG...6AWG
Tool material
carbon steel
Tool length
198mm
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • ergonomic pads on handles
  • jaw opening interlock
  • parallel guidance of dies which enhances crimping quality
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight497.3 g

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals BEX,
*
BC4
6 in TME stock
Net price for quantities from 1 pcs - 49.23 USDGross price for quantities from 1 pcs - 49.23 USD
Net price for quantities from 3 pcs - 47.40 USDGross price for quantities from 3 pcs - 47.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.