+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC8

Crimping tool: dedicated; 14AWG÷10AWG; 2.5mm2,4mm2,6mm2; 198mm


Manufacturer: BEX

Manufacturer part number:
BC8
TME Symbol:
BEX-BC8

Specification

Manufacturer
BEX
Crimping tool type
dedicated
Wire size
14AWG...10AWG
Wire cross-section
2.5mm2/4mm2/6mm2
Length
198mm
Application
for solar connectors, photovoltaics
Application - series/manufacturer
MC4
Gross weight444.3 g
See other products in this category: Dedicated Crimping Tools BEX,
*
BC8
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.37 EURGross price for quantities from 1 pcs - 47.37 EUR
Net price for quantities from 3 pcs - 45.63 EURGross price for quantities from 3 pcs - 45.63 EUR