+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF3800A12060

Contactor: 3-pole; NO x3; 120VAC; 38A; for DIN rail mounting; BF


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF3800A12060
TME Symbol:
BF3800A12060

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
120V AC
Max. operating current
38A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
45mm
Height
90mm
Insulation voltage
690V
Supply voltage frequency
60Hz
Operating temperature
-50...70°C
Gross weight423 g
Certificates
EAN code8013975165096
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF3800A12060
0 in TME stock
Net price for quantities from 1 pcs - 124.80 EURGross price for quantities from 1 pcs - 124.80 EUR
Net price for quantities from 5 pcs - 119.63 EURGross price for quantities from 5 pcs - 119.63 EUR
Net price for quantities from 10 pcs - 114.45 EURGross price for quantities from 10 pcs - 114.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.