+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF3800A23060

Contactor: 3-pole; NO x3; 230VAC; 38A; for DIN rail mounting; BF


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF3800A23060
TME Symbol:
BF3800A23060

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
230V AC
Max. operating current
38A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
45mm
Height
90mm
Insulation voltage
690V
Supply voltage frequency
60Hz
Operating temperature
-50...70°C
Gross weight418 g
Certificates
EAN code8013975161302
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF3800A23060
0 in TME stock
Net price for quantities from 1 pcs - 107.12 GBPGross price for quantities from 1 pcs - 107.12 GBP
Net price for quantities from 5 pcs - 102.68 GBPGross price for quantities from 5 pcs - 102.68 GBP
Net price for quantities from 10 pcs - 98.23 GBPGross price for quantities from 10 pcs - 98.23 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.