+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA01870024

Star-delta starter; 15kW; 28A; screw terminals; 50/60Hz; 24VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA01870024
TME Symbol:
BFA01870024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
15kW
Max. operating current
28A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
24V AC
Gross weight1.5946 kg
Certificates
EAN code8013975157534
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA01870024
0 in TME stock
Net price for quantities from 1 pcs - 371.82 EURGross price for quantities from 1 pcs - 371.82 EUR
Net price for quantities from 3 pcs - 352.36 EURGross price for quantities from 3 pcs - 352.36 EUR
Net price for quantities from 10 pcs - 332.90 EURGross price for quantities from 10 pcs - 332.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.