+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA01870110

Star-delta starter; 15kW; 28A; screw terminals; 50/60Hz; 110VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA01870110
TME Symbol:
BFA01870110

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
15kW
Max. operating current
28A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
110V AC
Gross weight1.7 kg
Certificates
EAN code8013975159040
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA01870110
0 in TME stock
Net price for quantities from 1 pcs - 432.63 USDGross price for quantities from 1 pcs - 432.63 USD
Net price for quantities from 5 pcs - 409.97 USDGross price for quantities from 5 pcs - 409.97 USD
Net price for quantities from 10 pcs - 387.33 USDGross price for quantities from 10 pcs - 387.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.