+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA02570024

Star-delta starter; 18.5kW; 35A; screw terminals; 50/60Hz; 24VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA02570024
TME Symbol:
BFA02570024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
18.5kW
Max. operating current
35A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
24V AC
Gross weight1.7 kg
Certificates
EAN code8013975155417
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA02570024
0 in TME stock
Net price for quantities from 1 pcs - 488.52 USDGross price for quantities from 1 pcs - 488.52 USD
Net price for quantities from 3 pcs - 464.81 USDGross price for quantities from 3 pcs - 464.81 USD
Net price for quantities from 10 pcs - 441.09 USDGross price for quantities from 10 pcs - 441.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.