+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA02670024

Star-delta starter; 22kW; 43A; screw terminals; 50/60Hz; 24VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA02670024
TME Symbol:
BFA02670024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
22kW
Max. operating current
43A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
24V AC
Gross weight1.76 kg
Certificates
EAN code8013975158814
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA02670024
0 in TME stock
Net price for quantities from 1 pcs - 564.22 USDGross price for quantities from 1 pcs - 564.22 USD
Net price for quantities from 3 pcs - 538.92 USDGross price for quantities from 3 pcs - 538.92 USD
Net price for quantities from 10 pcs - 513.62 USDGross price for quantities from 10 pcs - 513.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.