+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFA08070230

Star-delta starter; 75kW; 140A; screw terminals; 50/60Hz; 230VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA08070230
TME Symbol:
BFA08070230

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
75kW
Max. operating current
140A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
230V AC
Gross weight6.265 kg
Certificates
EAN code8013975229026
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA08070230
0 in TME stock
Net price for quantities from 1 pcs - 1 100.93 EURGross price for quantities from 1 pcs - 1 100.93 EUR
Net price for quantities from 5 pcs - 1 050.88 EURGross price for quantities from 5 pcs - 1 050.88 EUR
Net price for quantities from 10 pcs - 995.29 EURGross price for quantities from 10 pcs - 995.29 EUR
No. of pieces (Multiplicity: 1)