+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BASiC SEMICONDUCTOR | |
Type of transistor | IGBT | |
Technology | Field Stop, SiC SBD, Trench | |
Collector-emitter voltage | 1.2kV | |
Collector current | 40A | |
Case | TO247-3 | |
Mounting | THT | |
Kind of package | tube | |
Features of semiconductor devices | integrated anti-parallel diode |