+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BGH50N65HF1

Transistor: IGBT; SiC SBD; 650V; 50A; 357W; TO247-3


Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
BGH50N65HF1
TME Symbol:
BGH50N65HF1

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
IGBT
Technology
Field Stop, SiC SBD, Trench
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
357W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
308nC
Kind of package
tube
Turn-on time
54ns
Turn-off time
256ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors BASiC SEMICONDUCTOR,
*
BGH50N65HF1
57 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.60 EURGross price for quantities from 1 pcs - 11.60 EUR
Net price for quantities from 5 pcs - 10.51 EURGross price for quantities from 5 pcs - 10.51 EUR
Net price for quantities from 30 pcs - 9.24 EURGross price for quantities from 30 pcs - 9.24 EUR
Net price for quantities from 150 pcs - 7.75 EURGross price for quantities from 150 pcs - 7.75 EUR
Net price for quantities from 600 pcs - 7.47 EURGross price for quantities from 600 pcs - 7.47 EUR
Packaging method by the manufacturer:
Tube = 30 pcs