+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIGHA

Adapter; Jack 3.5mm socket,USB C socket,USB C plug; 0.1m


Manufacturer: VENTION

Manufacturer part number:
BIGHA
TME Symbol:
BIGHA

Specification

Manufacturer
VENTION
Type of transition
adapter
Cable length
0.1m
Enclosure material
aluminium
Contact plating
nickel plated
Insulation colour
black
Braid material
textile
Connector colour
grey
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
  • USB C socket
Gross weight34.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
BIGHA
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.07 GBPGross price for quantities from 1 pcs - 11.07 GBP
Net price for quantities from 3 pcs - 9.69 GBPGross price for quantities from 3 pcs - 9.69 GBP