+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B63927

Wire: mains; BiTflame 1000; 5G4mm2; Insulation: LSZH; orange


Manufacturer: BITNER

Manufacturer part number:
B63927
TME Symbol:
BITNER-B63927

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTflame 1000
Cable structure
5G4mm2
Wire insulation material
LSZH
Insulation colour
orange
Kind of core
Cu
Shield structure
unshielded
Number of cores
5
Cable external diameter
15.2mm
Core structure
wire
Rated voltage
0.6kV/1kV
CPR standard
Cca
Conform to the norm
FE180 PH120 E90
Kind of material
flame retardant, halogen free, no flame propagation
Resistance to
fire
Core marking
colours without colour repetition + ground wire
Core section
4mm2
Earth core
yellow-green
Operating temperature
-40...90°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
  • outdoor
  • signal transmission
Gross weight372 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B63927
0 in TME stock
Net price for quantities from 1 m - 12.08 USDGross price for quantities from 1 m - 12.08 USD
Net price for quantities from 25 m - 10.36 USDGross price for quantities from 25 m - 10.36 USD
Net price for quantities from 50 m - 9.21 USDGross price for quantities from 50 m - 9.21 USD
Net price for quantities from 100 m - 8.06 USDGross price for quantities from 100 m - 8.06 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.