+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B63943

Wire: mains; BiTflame 1000; 7G2.5mm2; Insulation: LSZH; orange

Manufacturer: BITNER

Manufacturer part number:
B63943
TME Symbol:
BITNER-B63943

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTflame 1000
Cable structure
7G2.5mm2
Wire insulation material
LSZH
Insulation colour
orange
Kind of core
Cu
Shield structure
unshielded
Number of cores
7
Cable external diameter
15.1mm
Core structure
wire
Rated voltage
0.6kV/1kV
CPR standard
Cca
Conform to the norm
FE180 PH120 E90
Kind of material
flame retardant, halogen free, no flame propagation
Resistance to
fire
Core marking
black, numbered + ground wire
Core section
2.5mm2
Earth core
yellow-green
Operating temperature
-40...90°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
  • outdoor
  • signal transmission
Gross weight357 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
See other products from this series.:
*
B63943
0 in TME stock
Net price for quantities from 1 m - 9.71 EURGross price for quantities from 1 m - 9.71 EUR
Net price for quantities from 25 m - 8.32 EURGross price for quantities from 25 m - 8.32 EUR
Net price for quantities from 50 m - 7.40 EURGross price for quantities from 50 m - 7.40 EUR
Net price for quantities from 100 m - 6.47 EURGross price for quantities from 100 m - 6.47 EUR
Amount (Multiplicity: 1)