+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM1924

Wire; YKYFtZnyżo; 3G1.5mm2; wire; Cu; PVC; black; 600V,1kV

Manufacturer: BITNER

Manufacturer part number:
EM1924
TME Symbol:
BITNER-EM1924

Specification

Manufacturer
BITNER
Type of wire
mains
Kind of cable
YKYFtZnyżo
Cable structure
3G1.5mm2
Core structure
wire
Kind of core
Cu
Number of cores
3
Core section
1.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
oils, UV rays
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
14.2mm
Cable features
two layer galvanzed steel tape
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight31 g
Certificates
See other products in this category: Power Cords BITNER,
*
EM1924
0 in TME stock
Net price for quantities from 1 m - 3.34 EURGross price for quantities from 1 m - 3.34 EUR
Net price for quantities from 25 m - 3.03 EURGross price for quantities from 25 m - 3.03 EUR
Net price for quantities from 50 m - 2.68 EURGross price for quantities from 50 m - 2.68 EUR
Net price for quantities from 100 m - 2.35 EURGross price for quantities from 100 m - 2.35 EUR
Amount (Multiplicity: 1)