+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H52310

Wire; BiT 500 H B2ca; 2x0.5mm2; unshielded; 300V,500V; Cu; grey


Manufacturer: BITNER

Manufacturer part number:
H52310
TME Symbol:
BITNER-H52310

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 H B2ca
Cable structure
2x0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
0.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
5mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Earth core
none
CPR standard
B2ca
Cable features
low smoke density
Cable application
  • indoor
  • industrial applications
Gross weight35.974 g
Certificates
EAN code5902956367600
See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
H52310
302 in TME stock
Net price for quantities from 1 m - 0.75 USDGross price for quantities from 1 m - 0.75 USD
Net price for quantities from 25 m - 0.67 USDGross price for quantities from 25 m - 0.67 USD
Net price for quantities from 50 m - 0.60 USDGross price for quantities from 50 m - 0.60 USD
Net price for quantities from 100 m - 0.52 USDGross price for quantities from 100 m - 0.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.