+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H52313

Wire; BiT 500 H B2ca; 4G0.5mm2; unshielded; 300V,500V; Cu; grey

Manufacturer: BITNER

Manufacturer part number:
H52313
TME Symbol:
BITNER-H52313

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 H B2ca
Cable structure
4G0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
5.7mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Earth core
yellow-green
CPR standard
B2ca
Cable features
low smoke density
Cable application
  • indoor
  • industrial applications
Gross weight55 g
Certificates
EAN code5902956367631
See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
H52313
0 in TME stock
Net price for quantities from 1 m - 1.36 USDGross price for quantities from 1 m - 1.36 USD
Net price for quantities from 25 m - 1.22 USDGross price for quantities from 25 m - 1.22 USD
Net price for quantities from 50 m - 1.08 USDGross price for quantities from 50 m - 1.08 USD
Net price for quantities from 100 m - 0.95 USDGross price for quantities from 100 m - 0.95 USD
Amount (Multiplicity: 1)