+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H60819

Wire; BiT 1000 H; 5G6mm2; unshielded; 600V,1kV; Cu; stranded; black


Manufacturer: BITNER

Manufacturer part number:
H60819
TME Symbol:
BITNER-H60819

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 H
Cable structure
5G6mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
6mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
17.5mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight59.2 g
Certificates
See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
H60819
0 in TME stock
Net price for quantities from 1 m - 13.69 EURGross price for quantities from 1 m - 13.69 EUR
Net price for quantities from 25 m - 12.32 EURGross price for quantities from 25 m - 12.32 EUR
Net price for quantities from 50 m - 10.95 EURGross price for quantities from 50 m - 10.95 EUR
Net price for quantities from 100 m - 9.58 EURGross price for quantities from 100 m - 9.58 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.