+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA0050

Wire; BiTprotect; YTDY; 2x0.5mm; round; wire; Cu; PVC; white; CPR: Eca

Manufacturer: BITNER

Manufacturer part number:
LA0050
TME Symbol:
BITNER-LA0050

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTprotect
Kind of cable
YTDY
Cable structure
2x0.5mm
Wire cross-section shape
round
Core structure
wire
Kind of core
Cu
Number of cores
2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
white
CPR standard
Eca
Earth core
none
Cable external diameter
2.7mm
Core diameter
0.5mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable application
  • indoor
  • intercoms
Gross weight8.336 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
LA0050
201 in TME stock
Net price for quantities from 1 m - 0.16 GBPGross price for quantities from 1 m - 0.16 GBP
Net price for quantities from 50 m - 0.14 GBPGross price for quantities from 50 m - 0.14 GBP
Net price for quantities from 100 m - 0.12 GBPGross price for quantities from 100 m - 0.12 GBP
Net price for quantities from 200 m - 0.10 GBPGross price for quantities from 200 m - 0.10 GBP
Amount (Multiplicity: 1)