+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA0054

Wire; BiTprotect; YTDY; 10x0.5mm; round; wire; Cu; PVC; white


Manufacturer: BITNER

Manufacturer part number:
LA0054
TME Symbol:
BITNER-LA0054

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTprotect
Kind of cable
YTDY
Cable structure
10x0.5mm
Wire cross-section shape
round
Core structure
wire
Kind of core
Cu
Number of cores
10
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
white
CPR standard
Eca
Earth core
none
Cable external diameter
4.2mm
Core diameter
0.5mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable application
  • indoor
  • intercoms
Gross weight29.731 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
LA0054
200 in TME stock
Net price for quantities from 1 m - 0.86 USDGross price for quantities from 1 m - 0.86 USD
Net price for quantities from 50 m - 0.71 USDGross price for quantities from 50 m - 0.71 USD
Net price for quantities from 100 m - 0.60 USDGross price for quantities from 100 m - 0.60 USD
Net price for quantities from 200 m - 0.53 USDGross price for quantities from 200 m - 0.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.