+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA0501

Wire; XzKAXwekw; 3x2x0.8mm; 0.5mm2; Cu; wire; PE; black; CPR: Fca


Manufacturer: BITNER

Manufacturer part number:
LA0501
TME Symbol:
BITNER-LA0501

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
XzKAXwekw
Cable structure
3x2x0.8mm
Core section
0.5mm2
Kind of core
Cu
Core structure
wire
Number of cores
6
No. of pairs
3
Core diameter
0.8mm
Shield structure
Al-PET foil, shielded
Wire insulation material
PE
Insulation colour
black
Cable features
gel filled
Resistance to
UV rays
Cable external diameter
9.5mm
CPR standard
Fca
Core marking
colours with colour repetition
Earth core
none
Ground
tinned copper wire
Operating temperature
-30...70°C
Cable application
  • alarm instalations
  • for direct burial
  • outdoor
  • signal transmission
Gross weight85 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
*
LA0501
0 in TME stock
Net price for quantities from 1 m - 2.65 EURGross price for quantities from 1 m - 2.65 EUR
Net price for quantities from 25 m - 2.39 EURGross price for quantities from 25 m - 2.39 EUR
Net price for quantities from 50 m - 2.12 EURGross price for quantities from 50 m - 2.12 EUR
Net price for quantities from 100 m - 1.86 EURGross price for quantities from 100 m - 1.86 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m