+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0223

Wire: loudspeaker cable; BiTsound®; 16x2x0.21mm2; stranded; Cu

Manufacturer: BITNER

Manufacturer part number:
LP0223
TME Symbol:
BITNER-LP0223

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Cable structure
16x2x0.21mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
pairs shielded with Al-PET foil
Wire insulation material
PVC
Number of cores
32
Core section
0.21mm2
CPR standard
no classification
Cable external diameter
16.8mm
Core marking
colours with colour repetition
Earth core
none
Resistance to
mechanical stesses
Kind of material
no flame propagation
Ground
copper strand
Operating temperature
-30...70°C
Cable features
  • elastic
  • Fast Connect
Cable application
  • indoor
  • outdoor
Gross weight358 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0223
0 in TME stock
Net price for quantities from 1 m - 10.31 USDGross price for quantities from 1 m - 10.31 USD
Net price for quantities from 25 m - 9.28 USDGross price for quantities from 25 m - 9.28 USD
Net price for quantities from 50 m - 8.25 USDGross price for quantities from 50 m - 8.25 USD
Net price for quantities from 100 m - 7.22 USDGross price for quantities from 100 m - 7.22 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m