+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S33123

Wire; BiT LiHH; LiHH; 2x1.5mm2; unshielded; 300V; Cu; stranded; grey

Manufacturer: BITNER

Manufacturer part number:
S33123
TME Symbol:
BITNER-S33123

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT LiHH
Kind of cable
LiHH
Cable structure
2x1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1.5mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
6.2mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Earth core
none
CPR standard
no classification
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight6.7 g
Certificates
See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S33123
0 in TME stock
Net price for quantities from 1 m - 1.19 GBPGross price for quantities from 1 m - 1.19 GBP
Net price for quantities from 25 m - 1.02 GBPGross price for quantities from 25 m - 1.02 GBP
Net price for quantities from 50 m - 0.91 GBPGross price for quantities from 50 m - 0.91 GBP
Net price for quantities from 100 m - 0.80 GBPGross price for quantities from 100 m - 0.80 GBP
Amount (Multiplicity: 1)