+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S54401

Wire; BiT 500; 3G0.5mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: BITNER

Manufacturer part number:
S54401
TME Symbol:
BITNER-S54401

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500
Cable structure
3G0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
5.3mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight42.123 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S54401
550 in TME stock
Net price for quantities from 1 m - 0.77 USDGross price for quantities from 1 m - 0.77 USD
Net price for quantities from 25 m - 0.66 USDGross price for quantities from 25 m - 0.66 USD
Net price for quantities from 50 m - 0.59 USDGross price for quantities from 50 m - 0.59 USD
Net price for quantities from 100 m - 0.52 USDGross price for quantities from 100 m - 0.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m