+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S54446

Wire; BiT 500; 21G0.75mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: BITNER

Manufacturer part number:
S54446
TME Symbol:
BITNER-S54446

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500
Cable structure
21G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
21
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
12.7mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight274 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S54446
92 in TME stock
Net price for quantities from 1 m - 6.15 EURGross price for quantities from 1 m - 6.15 EUR
Net price for quantities from 25 m - 5.27 EURGross price for quantities from 25 m - 5.27 EUR
Net price for quantities from 50 m - 4.69 EURGross price for quantities from 50 m - 4.69 EUR
Net price for quantities from 100 m - 4.10 EURGross price for quantities from 100 m - 4.10 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.