+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S54464

Wire; BiT 500; 14G1mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: BITNER

Manufacturer part number:
S54464
TME Symbol:
BITNER-S54464

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500
Cable structure
14G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
14
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
11.6mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight236.275 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S54464
74 in TME stock
Net price for quantities from 1 m - 5.49 EURGross price for quantities from 1 m - 5.49 EUR
Net price for quantities from 25 m - 4.71 EURGross price for quantities from 25 m - 4.71 EUR
Net price for quantities from 50 m - 4.19 EURGross price for quantities from 50 m - 4.19 EUR
Net price for quantities from 100 m - 3.67 EURGross price for quantities from 100 m - 3.67 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m