+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S66578

Wire; BiT 1000 CY FR; 2x0.75mm2; shielded,tinned copper braid

Manufacturer: BITNER

Manufacturer part number:
S66578
TME Symbol:
BITNER-S66578

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 CY FR
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
2mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
10mm
CPR standard
no classification
Earth core
none
Cable application
  • automatics
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • outdoor
Gross weight139 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S66578
40 in TME stock
Net price for quantities from 1 m - 1.82 USDGross price for quantities from 1 m - 1.82 USD
Net price for quantities from 25 m - 1.64 USDGross price for quantities from 25 m - 1.64 USD
Net price for quantities from 50 m - 1.46 USDGross price for quantities from 50 m - 1.46 USD
Net price for quantities from 100 m - 1.31 USDGross price for quantities from 100 m - 1.31 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m