+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI0119

Wire; BiTLAN; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; LSZH; orange; 305m


Manufacturer: BITNER

Manufacturer part number:
TI0119
TME Symbol:
BITNER-TI0119

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTLAN
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
orange
Package contents
305m
Cable external diameter
6.1mm
CPR standard
B2ca
Kind of material
halogen free, no flame propagation
Operating temperature
-30...70°C
Cable features
  • low smoke density
  • twisted pair conductors
Cable application
  • data transmission
  • indoor
  • LAN
Gross weight47 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
TI0119
305 in TME stock
Net price for quantities from 305 m - 1.01 USDGross price for quantities from 305 m - 1.01 USD
Net price for quantities from 915 m - 0.88 USDGross price for quantities from 915 m - 0.88 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerReel = 1 000 m