+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2565B

Oscilloscope: digital; Ch: 4; 100MHz; 2Gsps; 200Mpts/ch; 3.5ns

Manufacturer: B&K PRECISION

Manufacturer part number:
BK2565B
TME Symbol:
BK2565B

Specification

Manufacturer
B&K PRECISION
Type of oscilloscope
digital
Number of channels
4
Band
100MHz
Sampling
2Gsps
Memory record length
200Mpts/ch
Kind of display used
LCD 3,5", LCD TFT 10,1"
Trigger modes
automatic, normal, single
Trigger
dropout, falling-edge, interval, pattern, pulse, rising-edge, runt, serial, slope, video signal, window
Trigger source
CH1, CH2, CH3, CH4, external signal, line
Time base
1n...100s/div
Max. input voltage
400V
Vertical resolution
10bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, noise
Rise time
3.5ns
Input impedance
1MΩ/17pF
Input sensitivity
500µV/div...10V/div
Additional functions
arbitrary waveform generator
Operating temperature
0...40°C
Body dimensions
352x224x111mm
Related items
RK2560B
Display resolution
1024x600
Interface
  • LAN
  • USB
Measuring instrument features
  • advanced math functions
  • automatic measurement of many parameters
  • Bode Plot functions
  • Histogram - graphical visualisation of measurement results
  • I2C, SPI, UART, CAN, LIN Serial Decode
  • Pass/Fail function
  • power analysis function
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
  • oscilloscope probe (1 per channel)
  • USB cable
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight5.5 kg
EAN code817050256512

WATCH VIDEO

See other products in this category: Digital Oscilloscopes B&K PRECISION,
*
BK2565B
0 in TME stock
Net price for quantities from 1 pcs - 1 794.02 GBPGross price for quantities from 1 pcs - 1 794.02 GBP
No. of pieces (Multiplicity: 1)